
Number
Highlights & Details
NIMBOT B3S_P universal label printer
- Built-in display for status indication
- Print resolution: 203 DPI • Print speed (black): Max. 40mm/s.
- Label width range 20 mm
- Effective printing width:72 mm
- Printing time: 4-6 hours
- Battery capacity 2000 mAh
- Bluetooth or USB connection option
- Print directly from your smartphone
- Thanks to thermal printing technology, no ink cartridges are necessary
- Smartphone (Android/iOS) and Windows 7/10 use
- Mass pressure
- Automatic label detection
- Automatic paper recycling
Technical specifications
- Product type
Label printer
- Type
B3S_P Portable thermal label printer
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
40 mm/s
- Features
Battery-powered OTG printing
- Interfaces
Bluetooth
USB
- Power supply (LOV)
rechargeable
- Max. label width
75 mm
- Factory colour
Black
- Width
116 mm
- Height
110 mm
- Depth
58 mm
- Dim
(W x H x D) 116 x 110 x 58 mm
- Weight
317 g
- Network
No
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3398879 NIIMBOT B3S_P Portable thermal label printer Label printer Direct thermal 203 x 203 dpi Max. label width: 75 mm Bluetoot
User & Safety Instructions
User & Safety Instructions 3398879 NIIMBOT B3S_P Portable thermal label printer Label printer Direct thermal 203 x 203 dpi Max. label width: 75 mm Bluetoot
Information
Test Summary Report 3398879 NIIMBOT B3S_P Portable thermal label printer Label printer Direct thermal 203 x 203 dpi Max. label width: 75 mm Bluetoot
Conformity certificate
Conformity certificate 3398879 NIIMBOT B3S_P Portable thermal label printer Label printer Direct thermal 203 x 203 dpi Max. label width: 75 mm Bluetoot
Description
And that too flexible and portable? These are just a few of the outstanding features of the NIMBOT B3S_P label printer.
With a print width of up to 72 mm and a print speed of up to 50 mm/s you can create in the office, store house or sale fast and visually good-looking labels. Choose the shape and size of the required label and create it via the NIMBOT APP.
The connection to the Smartphone is established via Bluetooth.
Add symbols and text in different fonts and print address, cable, name or commodity labels, and bar and QR codes.
The built-in 2,000mAh rechargeable battery provides a continuous printing time of 4-6 hours.
The thermal transfer process is used as printing technology. Thus, there is no need to change the ink.
The labels look uniform and professional.
This text is machine translated.
Scope of delivery
- 1X NILIMBOT B3S_P
- 1x USB-C charging cable
- 1x label roll 70x40 mm white
- Quick guide












