
Technical specifications
- Product type
Label printer
- Type
D110_M Portable thermal label printer
- Printing technology
Thermal transfer
- Functions
Printer
- Print resolution
203 x 203 dpi
- Print speed (black/white)
40 mm/s
- Max. label width
12 mm
- Factory colour
White
- Width
109 mm
- Height
30 mm
- Depth
78 mm
- Dim
(W x H x D) 109 x 30 x 78 mm
- Weight
149 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731497 NIIMBOT D110_M Portable thermal label printer Label printer Thermal transfer 203 x 203 dpi Max. label width: 12 mm
User & Safety Instructions
User & Safety Instructions 3731497 NIIMBOT D110_M Portable thermal label printer Label printer Thermal transfer 203 x 203 dpi Max. label width: 12 mm
Description
Simply label anywhere, possible thanks to NIMBOT D110_M.
This text is machine translated.
Features
- Automatic detection of the inserted label
- 203 DPI print resolution
- Print speed (black): Max. 40mm/s
- Label width range 10-15mm
- Effective printing width: 12mm
- Printing time: 4-5 hours
- Battery capacity 1500mAh
- Bluetooth connection option
- Print directly from your smartphone
- Thanks to thermal printing technology, no ink cartridges are necessary
Scope of delivery
- 1X NIMBOT D110_M
- 1x USB-C charging cable
- 1x label roll 12x40 mm white
- Quick guide









