
Number
Highlights & Details
NIMBOT D11_H portable label printer
- Print speed (black): Max. 40mm/s
- Label width range 10-15mm
- Effective printing width: 12mm
- Printing time: 4-5 hours
- Battery capacity 1500mAh
- Bluetooth connection option
- Print directly from smartphone (supports the connection with 1 iPhone + 5 Android smartphones
- Thanks to thermal printing technology, no ink cartridges are necessary
- Available in two different enclosure colors (black & white)
Technical specifications
- Product type
Label printer
- Type
Etikettendrucker D11_H Portable thermal label printer
- Printing technology
Direct thermal
- Functions
Printer
- Print resolution
300 x 300 dpi
- Features
Battery-powered OTG printing
- Max. label width
15 mm
- Factory colour
Black
- Width
78 mm
- Height
30 mm
- Depth
109 mm
- Dim
(W x H x D) 78 x 30 x 109 mm
- Weight
199 g
- Network
No
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3398878 NIIMBOT Etikettendrucker D11_H Portable thermal label printer Label printer Direct thermal 300 x 300 dpi Max. label widt
User & Safety Instructions
User & Safety Instructions 3398878 NIIMBOT Etikettendrucker D11_H Portable thermal label printer Label printer Direct thermal 300 x 300 dpi Max. label widt
Information
Test Summary Report 3398878 NIIMBOT Etikettendrucker D11_H Portable thermal label printer Label printer Direct thermal 300 x 300 dpi Max. label widt
Conformity certificate
Conformity certificate 3398878 NIIMBOT Etikettendrucker D11_H Portable thermal label printer Label printer Direct thermal 300 x 300 dpi Max. label widt
Description
This and more is offered by the small and handy label printer NIIMBOT D11_H.
Thanks to the built-in 1500mAh batteries, you can print continuously up to 5 hours with the mobile NIIMBOT D11_H label printer.
The one used
Printing technology is printing via thermal transfer. Connect the printer to your smartphone via Bluetooth and create the required label in the APP.
With a print width of 12 mm you can create name labels, labels, cable labels, merchandise labels etc. quickly.
Select the required size and color from different labels.
The labels look uniform and professional.
Print bar and QR codes, logos and combine them with symbols, frames or one of the many different fonts.
Easy to label anywhere, thanks to NIIMBOT D11_H
This text is machine translated.
Scope of delivery
- 1X ADAPTER D11_H
- 1x USB-C charging cable
- 1x label roll 12x40 mm white
- Quick guide












