The NIMBOT N1 is a portable Bluetooth thermal transfer label printer that has been specially developed for professional production of long-lasting labels. With its compact dimensions of 137 × 90 × 37 mm and a weight of only 310 gram the N1 fits comfortably in every trouser pocket and is there Ideal for the mobile use while traveling. The integrated 1200-mAh rechargeable battery enables the printing of up to 1000 labels per charge at a printing speed of 25 to 60 mm/s and a resolution of 203 DPI. The connection takes place wirelessly via Bluetooth 5.0 with the free NIIMBOT APP for iOS and Android, which offers more than 100 templates and 50 fonts. The printer is fully compatible with N1 and B18 series labels and automatically detects the label formats via an integrated RFID chip.
Purpose and technology of the thermal transfer process
Unlike conventional thermal direct printers that require special heat-sensitive paper, the NIIMBOT N1 works with the advanced thermal transfer process. A special ribbon – also known as ribbon – is transferred to the label carrier material through heat and pressure. The N1 printhead heats up to about 300-400°C to exactly melt the ink of the belt, which then connects firmly with the label material. This process ensures exceptional shelf life of 8 to 10 years at room temperature, WAS makes the labels waterproof, oil resistant, scratch resistant and chemical resistant. Such properties are especially important for industrial applications, outdoor areas and long-term labels where normal thermal direct labels would fade within months.
Use of the color bands (ribbons)
The exchangeable ink ribbon forms the heart of the N1-technology and enables a lot of individual design possibilities. The standard belts consist of a wax-resin mixture with a length of 16 meters and a width of 14 mm. The classic black ribbon is the best-selling model for text, barcodes and QR codes on white paper or plastic, while the white ribbon is designed for dark labels to achieve optimum contrast. Gold and redversions are available for premium applications, especially in the packaging industry and retail. The premium satin bands made from polyester fabric offer a silky, high-gloss finish and are ideal for gift packaging, jewelry labels or elegant name tags. Pink, burgundy, beige and green combined with gold or black print produce luxurious effects for events, weddings or fashion products.
The ink ribbon is installed in a few seconds: After opening the side door, the new roll is inserted with RFID chip, the printer automatically detects the tape and adjusts the print settings. A 16 meter roll is sufficient for 3200 to 5300 labels, while WAS means a lifetime of two years when used privately, while commercial users have to refill 1000 labels every three to four weeks with a total of four labels per week. The low follow-up costs of only 0.001 to 0.002 euros per label make the N1 particularly economical. The tapes should be stored cool and dry at 15 to 25°C and 40 to 70 percent humidity to ensure their full durability.
Areas of application
The NIMBOT N1 covers a wide range of applications, from private inventory management to office management to professional industrial solutions. In the household, the labels serve the organization of spices, frozen products and tool boxes, while offices use them for backs, drawers and inventory. Craftsmen permanently identify tools and building materials, e-commerce merchants print shipping labels and price tags, and creatives design individual gift tags with satin bands. The sturdiness of thermal transfer labels makes it Ideal for outdoor applications like plant labels in the garden or warning labels in the industry. Educational institutions also benefit from the easy labeling of teaching materials and projects.
This text is machine translated.