The NIMBOT N1 Satin Ribbon is a special thermal transfer consumables for the NIMBOT N1 label printer, which is characterized by its elegant optics for decorative and high-quality labels. With a width of 14 mm and a length of 5.1 m, it is particularly suitable for demanding applications such as gift packing, weddings, celebrations, craft projects and creative DIY ideas where not only functional labeling but also an appealing presentation is required. The satin-like material lends a luxurious feel and glossy surface to the labels, which clearly stands out from standard labels. The ribbon is exclusively designed for the NIIMBOT N1. It offers high resistance to water, oil and scratches and remains durable for up to 8 to 10 years indoors as well as outdoors. The simple handling is ensured by an integrated anti-counterfeit chip, which enables automatic detection and calibration in the printer and works seamlessly with the templates of the NIMBOT-APP.
Properties
The tape measures exactly 14 mm in width and 5.1 meters in length and uses high-quality satin material for an especially smooth and glossy print surface. It is optimized for the thermal transfer printing process, in which the color pigment is transferred through specific heating of the print head, and thus produces durable, resistant labels. Compatibility is limited exclusively to the NIIMBOT N1 label printer, whereby the integrated chip ensures error-free detection and optimum printing setting. The shelf life of the printed labels is up to 10 years under normal storage conditions, and the material is highly resistant to typical environmental influences such as moisture, oils and mechanical stress.
Installation and handling
The installation of the satin ribbon takes place in a few seconds by opening the NIMBOT N1, inserting the tape with the chip side facing up and closing the flap. The printer automatically detects the ribbon via the anti-counterfeit chip and adjusts the print parameters optimally so that the creation of high-quality labels can be started immediately. The NIMBOT-APP offers suitable templates and designs that are designed especially for the properties of the satin material to achieve the best print result.
This text is machine translated.