
Number
Technical specifications
- Product type
Motion detector
- Detection angle
360°
16 m
- Used at
Indoors
- Mounting type
Flush mount
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
2000 W
- Switching capacity (energy saving bulbs)
1000VA bei max. 20 Lampen
- Switching capacity (light bulbs)
2000 W
- Switching capacity (halogen bulbs)
2000 W
- Switching capacity (LED)
300W bei max. 20 Lampen
- Switching capacity (light tubes)
1000VA bei max. 20 Lampen
- Standby current consumption
0.25 W
- Twilight settings
5–2000 lx
- Time settings
Short pulse (approx. 1 s), 10 s – 20 min
- Similar RAL
9010
IP20
- Operating temperature
-20 to 40 °C
- Type
Ceiling flush-mounted in inlet box
- Width
112.0000 mm
- Height
35 mm
- (Ø)
105 mm
- Dim
(Ø x H) 105 mm x 35 mm
- Weight
0.1720
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349585 Niko 25457 Flush mount Motion detector 360 ° Relay IP20
Datasheet 2349585 Niko 25457 Flush mount Motion detector 360 ° Relay IP20
User & Safety Instructions
User & Safety Instructions 2349585 Niko 25457 Flush mount Motion detector 360 ° Relay IP20
User & Safety Instructions 2349585 Niko 25457 Flush mount Motion detector 360 ° Relay IP20
Description
Features
- ideal for all standard applications (presence areas) in offices, meeting rooms, lounges, cellar rooms etc.
- Presence detector with lowest power consumption ≤ 0.25 W.
- Master-slave circuit for economical enlargement of the detection range
- This text is machine translated.











