

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
40 m
Indoors
Outdoors
Surface-mount
230 V
Relay
2000 W
2000 W
300 W
Brightness range of 5 Lux - 2000 Lux
Switch-off delay pulse, 10 s – 20 min
White
IP54
-20 °C to +45 °C
Master-presence detector
129 mm
129 mm
83 mm
130 mm
(Ø x H) 130 mm x 83 mm
Datasheet 3766551 Niko 25475 Surface-mount Occupancy sensor 360 ° Relay White IP54
User & Safety Instructions 3766551 Niko 25475 Surface-mount Occupancy sensor 360 ° Relay White IP54