The perfect pictures from anywhere with the slim and elegant COOLPIX A300:
The camera is so small that it fits in your pocket and always for photos with friends and family. A NIKKOR lens has an optical 8x zoom (with Dynamic Fine Zoom¹ on 16-way expandable). The camera is always over snap bridge with your smart device.
The 20.1 MP image sensor for images with high resolution and high performance image stabiliser (VR) reduces camera shake, so that you can pin-sharp photos and flicker-free HD movies. The motive program "Smart Portrait" provides for perfect portrait pictures. With the automatic scene selector, the camera settings are optimized automatically.
Keep your impressions with the COOLPIX A300 stylish.
Elegant and compact:
Through its slim shape, the compact camera is extremely elegant and fits in the face of a thickness of 20.1 mm and a weight of 119 g into the bag and is can be used anywhere quickly. The in a variety of attractive and trendy colors available camera not only looks good and fits perfectly with your lifestyle - you also makes perfect photos and films in high resolution.
Snap Bridge:
With snap bridge will be a permanent and power-saving connection between your camera and the smartphone or tablet-PC, which gives you control over your photographic activities easier. You can now synchronize with your smart device photos during the recording and pictures immediately in Nikon quality pass on to others. You can also important camera functions via control your phone, date, time, and time zone automatically update and be informed via firmware updates etc.
CCD image sensor with 20.1 megapixels:
The high resolution compared to the compact dimensions means that your camera is equipped with a particularly light-sensitive image sensor, even under poor light conditions pin-sharp images in high resolution, the prima increase.
Nikkor lens with optical 8x zoom:
The high-quality NIKKOR lens with 8x zoom (with Dynamic Fine Zoom¹ can be extended to 16-fold) opens up for you in the face of the focal length range from 25 to 200 m (in accordance with small picture format) completely new possibilities. You can close-ups of Grimaces photography, a group photo with all friends and a family celebration meticulously keep or unique details from a trip to capture.
High-performance image stabiliser (VR):
The powerful image stabiliser prevents even at the maximum telephoto position of the Zoom Blur and provides for successful pictures. The image stabilisation with movable group of lenses makes possible blur-free photographs with around 3.0 light evaluation stages longer exposure times (according to CIPA Standard, with maximum telephoto position).
Easy to use:
Leave your camera work. Automatic Functions such as the automatic scene selector, AF-search and the panorama assistant make photography a child's play. The automatic scene selector automatically selects the best scene program for the recording situation and thus provides for optimum camera settings. The AF target search automatically detects the theme and immediately it sharp. So you can start without delay with the photography. With the panorama wizard, you can easily create impressive panoramic images.
6.7 cm (2.7 inch) LCD Monitor:
The motives can be displayed on the LCD monitor. So that you can use for your photos and movies is always the optimum image section. Thanks to the anti-reflex coating and the five-stage brightness setting, you can adjust the monitor image even in bright sunlight.
High battery capacity:
On trips and family celebrations is a high battery capacity of the guarantee that you miss any important moment. With about 240 shots per charge cycle in important situations, the camera is always ready for use.
Simply perfect portraits:
The motive program "Smart Portrait" are created automatically perfect portraits. The closed eye fix displays a warning message when the person in the Recording blin tent. When the Smile Shutter once the trigger is automatically activated, as soon as the photographed person smiles. After recording, you can use "Glamour retouching" processing - for example, you can make a blur of skin tones and make-up effects such as "eye shadow", "Mascara" and "lipstick". With the option "passport photograph machine", the camera four or nine photos one after the other and stores them as collage in a file. The frames are also stored.
Effects and creative effects:
You can optimize your pictures are already during the recording with many effects, such as with the mirror effect, the motive and its mirror image in a recording combined. Select "Selective Color", a black-and-white image with colors upgrade, or enter your photos with the "Nostalgia effect" a retro look. With creative effects such as "Paintings" or "Fisheye" you can set the recordings in the Playback another look or with the option "Star effect" the light sources in the pictures give a star effect and the tonal range.
This text is machine translated.