With the Nikon Coolpix B500 you can in no time at all images with an impressive quality.
Thanks to the powerful NIKKOR lens with optical 40x zoom, with dynamic Fine Zoom¹ on the 80-times can be extended, you are always in the middle of the action and reach to the lateral zoom switch also excellent stability. The high-resolution, tilting monitor allows you unique perspectives. With the help of the overview button, you can zoom in quickly when the entire image displays, if your subject from the eyes have lost. And the snap bridge functionality ensures that the camera always with your smart device. Through the intuitive operation is the recording easily, frequently used functions can be selected via the function dial and the classical design of the housing ensures that the camera comfortably in the hand.
The COOLPIX B500 with 16 megapixels is ideal to capture life in creative recordings.
Simple, intuitive operation and first-class picture quality:
Due to the ease of use, you can concentrate on the picture composition. This makes your creative recordings. You can frequently used functions with just one push of a button via the function dial. The numerous functions make the recording of Full-HD films (1,080p/60i) and stunning images of your trips and hobbies such as recordings from the bird world or from the starry sky. With 16 megapixels and a highly efficient CMOS image sensor with lateral exposure succeed in your pictures in stunning picture quality and you must also on the way for journeys not on the photography, because the camera with the help of AA batteries (Size AA) is supplied with power, which are available everywhere.
Nikkor lens with optical 40x zoom:
With the high performance optical 40x zoom-NIKKOR lens (with Dynamic Fine Zoom¹ can be extended to the 80-fold) Repeat the city motives in pin-sharp image quality close enough, you get recordings of the moon and the night sky in amazing sharpness and impressive snapshots at sporting events. The brilliant NIKKOR-look convinces with a powerful zoom lens, the image angle from the wide angle to super telephoto (corresponds to a focal length range of 22.5 mm to 900 mm analogue to KB format).
Image stabiliser (VR) with high performance:
For razor-sharp images is camera stability is essential. The powerful image stabiliser prevents even with 40-fold zoom level blur and provides for successful pictures. The image stabilisation with movable group of lenses makes possible blur-free photographs with around 3.0 light evaluation stages longer exposure times (according to CIPA Standard, with maximum telephoto position) and the ergonomic grip makes it possible to keep the camera stable.
Snap Bridge:
With snap bridge will be a permanent and power-saving connection between your camera and the smartphone or tablet-PC, which gives you control over your photographic activities easier. You can now synchronize with your smart device photos during the recording and pictures immediately in Nikon quality pass on to others. You can also important camera functions via control your phone, date, time, and time zone automatically update and be informed via firmware updates etc.
Function dial:
Access to frequently used functions such as automatic, motive programs or sport mode with the function dial on the upper side of the camera. You benefit from this intuitive operation and change settings in no time. Successful recordings are the result.
Smooth Full-HD films:
With the powerful 4-axis hybrid image stabilizer, which has a movable lens group and digital VR to camera shake to prevent and motion blur even with optical 40x zoom to reduce, you can full HD movies (1080p/60i) record and blurred videos include a thing of the past. Impress your friends with razor-sharp films of family events, concerts, architecture or animal recordings, which convince with a clear picture quality, regardless of how far away the motive, and save also already during the recording of the Movie Photos.
Comfortable handle, compact size:
The camera impresses with its ergonomic design, despite of its compact casing (approx. 78.3 x 113.5 x 94.9 mm (H x W x D)) securely in your hand and fits comfortably on a palm of your hand. It has a classic design, a high performance and a low weight of only 542 g (including batteries/rechargeable batteries and SD memory card).
This text is machine translated.