
Highlights & Details
Wet/dry vacuum cleaner ATTIX 33-01 IC
- Infinicontrast enhances clean™ fully automatic filter cleaning system
- PTFE, M-Class Pleated panel filter
- Multifit connection system for maximum flexibility.
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Power socket
No
- Max. air volume
4500 l/min
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
7.50 m
- Length
565 mm
- Width
385 mm
- Height
520 mm
- Dim
(L x W x H) 565 x 385 x 520 mm
- Weight
14.50 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1528810 Nilfisk Attix 33-01 IC 107412101 Wet/dry vacuum cleaner 1400 W 30 l Automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 1528810 Nilfisk Attix 33-01 IC 107412101 Wet/dry vacuum cleaner 1400 W 30 l Automatic filter cleaning
Description
This text is machine translated.
Features
- Soft start-up
- PTFE Primary Filter Element
- Multifit Accessory System
- Flat motor head for storage of tools and accessories
Scope of delivery
- Wet/dry vacuum cleaner ATTIX 33-01 IC
- Suction hose with hand pipe D 32-3, 5 m
- Pleated panel filter, PTFE
- Extension tubes St.-Cr. D36 2 x 500 mm
- Floor nozzle D36 300 mm
- Crevice nozzle, 200 mm
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















