
Highlights & Details
Wet/dry vacuum cleaner ATTIX 33-2 H PC
- For working with dust the dust class H
- Push&Clean-semi-automatic filter cleaning system
- PTFE, M-Class Pleated panel filter
- Multifit connection system for maximum flexibility.
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Antistatic
Semi-automatic filter cleaning
Class H certificate
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Power socket
Yes
- Max. air volume
4500 l/min
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
7.50 m
- Length
565 mm
- Width
385 mm
- Height
520 mm
- Dim
(L x W x H) 565 x 385 x 520 mm
- Weight
14.50 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1528817 Nilfisk Attix 33-2H PC 107412183 Wet/dry vacuum cleaner 1400 W 30 l Antistatic, Semi-automatic filter cleaning, Class H
User & Safety Instructions
User & Safety Instructions 1528817 Nilfisk Attix 33-2H PC 107412183 Wet/dry vacuum cleaner 1400 W 30 l Antistatic, Semi-automatic filter cleaning, Class H
Description
This text is machine translated.
Features
- Device socket with automatic switch-on
- Soft start-up
- Speed control
- PTFE Primary Filter Element
- Multifit Accessory System
- Asbestos approval
Scope of delivery
- Wet/dry vacuum cleaner ATTIX 33-2 H PC
- Extension tubes stainless steel D36 2 x 505mm
- Pleated panel filter, PTFE
- Bent pipe stainless steel
- Antistatic suction hose red/black D 32-4 m
- Floor nozzle D36 300 mm
- Crevice nozzle, 200 mm
- Tool adapter anti-static
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















