
Highlights & Details
Wet/dry vacuum cleaner ATTIX 33-2 L IC
- Infinicontrast enhances clean™ fully automatic filter cleaning system
- PTFE, M-Class Pleated panel filter
- Multifit connection system for maximum flexibility.
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Automatic filter cleaning
Class L certificate
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Power socket
Yes
- Max. air volume
4500 l/min
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
7.50 m
- Length
565 mm
- Width
385 mm
- Height
520 mm
- Dim
(L x W x H) 565 x 385 x 520 mm
- Weight
14.50 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1528811 Nilfisk Attix 33-2L IC 107412103 Wet/dry vacuum cleaner 1400 W 30 l Automatic filter cleaning, Class L certificate
User & Safety Instructions
User & Safety Instructions 1528811 Nilfisk Attix 33-2L IC 107412103 Wet/dry vacuum cleaner 1400 W 30 l Automatic filter cleaning, Class L certificate
Description
This text is machine translated.
Features
- Device socket with automatic switch-on
- Soft start-up
- Speed control
- PTFE Primary Filter Element
- Multifit Accessory System
- Flat motor head for storage of tools and accessories
Scope of delivery
- Wet/dry vacuum cleaner ATTIX 33-2 L IC
- Extension tubes stainless steel D36 2 x 505mm
- Pleated panel filter, PTFE
- Suction hose with hand pipe D 32-3, 5 m
- Tool adapter with suction power control
- Crevice nozzle, 200 mm
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















