
Wet/dry vacuum cleaner ATTIX 40-21 PC INOX
Highlights & Details
- Device socket with automatic switch-on
- Push&Clean Filter cleaning system
- Air quantity: 3700 l/min
Technical specifications
- Work noise: 59 dB (A)
- Vacuum: 250 mbar
- Product type
Wet/dry vacuum cleaner
- Features
Antistatic
Semi-automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Power (P2)
1200 W
- Power socket
Yes
- Max. air volume
3700 l/min
- Material (container)
Stainless steel
- Collector
37 l
- Max. cable length
7.50 m
- Length
450 mm
- Width
440 m
- Height
735 mm
- Dim
(L x W x H) 450 mm x 440 m x 735 mm
- Weight
14 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1595460 Nilfisk ATTIX 40-21 PC INOX 302003415 Wet/dry vacuum cleaner 1200 W 37 l Antistatic, Semi-automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 1595460 Nilfisk ATTIX 40-21 PC INOX 302003415 Wet/dry vacuum cleaner 1200 W 37 l Antistatic, Semi-automatic filter cleaning
Description
This text is machine translated.
Features
- Corrosion-resistant, durable stainless steel container
- Soft start, start-up current is kept low, voltage loss avoided
- PET filter element allows you to vacuum up damp dirt without the need to install; degree of separation at least 99.9% Wet filter
- Anti-static, prevents electric shocks and dirt build-up of static electricity caused by
- Multifit Accessory System, each nilfisk accessories fits on any Nilfisk Vacuum Cleaner
- Accessories holder keeps the accessories are always within reach
- Cable holder for safe storage of the electric cable
- Speed control always provides for the correct suction power.
Scope of delivery
- Wet/dry vacuum cleaner ATTIX 40-21 PC INOX
- Suction hose (Ø 36 mm x 5 m AS)
- Vlies-Filtersack
- Filter element, PET, Ø 185 x 140 mm
- Tool adapter
- User manual.










