
Hand SWEEPING MACHINE BK 250
Highlights & Details
- Working width 920 mm
- tool-free foldable push lug
- 38 l hopper
Technical specifications
- Working width
920 mm
- Product type
Sweeper
- Sweeping capacity
3680 m²/h
- Container content
38 l
- Weight
20 kg
- Operating type
Manual
- Width
920 mm
- Height
1120 mm
- Length
1470 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1619763 Nilfisk SW250 Manual Sweeper Working width 920 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1619763 Nilfisk SW250 Manual Sweeper Working width 920 mm 1 pc(s)
User & Safety Instructions 1619763 Nilfisk SW250 Manual Sweeper Working width 920 mm 1 pc(s)
Information
Information 1619763 Nilfisk SW250 Manual Sweeper Working width 920 mm 1 pc(s)
Spare part list
Spare part list 1619763 Nilfisk SW250 Manual Sweeper Working width 920 mm 1 pc(s)
Description
Features
- Main sweep roller and two side brooms can be adjusted without any tools
- Display for the main sweep roller setting
- Intelligent handle-and-dirt container construction for vertical as well as suspended positioning of the machine
- Two Filter for less dust
- Corrosion-free frame for long life
- Large unmarked wheels.
Scope of delivery
- Sweeping MACHINE BK 250
- main sweep roller
- 2x side brooms
- 2x filter
- operating instructions.

















