Welcome to the future of mixing. The Ninja Detect Power Mixer Processor Pro revolutionizes the traditional mixing, in which it detects the ingredients, ice and portion size and adjusts its settings with the help of the BlendSense technology, in order to get a perfectly smooth results. Simply add the ingredients, press the rotary switch and watch the blender turn them into perfect ice drinks, smoothies and more.
A must for ambitious hobby chefs: This versatile kitchen miracle combines the power and functionality of a traditional blender, a personal smoothie maker and a food processor in one unit. Effortless operation, mixing, shredding and cutting at the touch of a button.
Ninja's most advanced mixing technology uses intelligent algorithms to detect fresh or frozen ingredients, the portion size and more and select the most efficient setting with advanced tools:
Torque detection: Detects fresh and frozen ingredients and adjusts the performance accordingly.
Ice detection: Automatically adjusts performance to reduce ice when preparing ice drinks.
Portion detection: Automatically adjusts time and speed to match the amount of ingredients.
Fluid detection: This function signals by lighting up a "Add Liquid" message that more fluid is required for one portion of the beverage preparation in the cup.
For best results, use this mode when softer mixtures such as ice drinks, smoothies, dough, dough blends, dips, Puree and sauces prepared. During the mixing process, the mixer activates the modes for mixing, chopping, maximum chopping and/or for viscous mixtures.
Programs for the manual mixing mode
Is it fun to be active in the kitchen? The manual modes allow complete control over speed and consistency when mixing ingredients.
10 manual mixing speeds help you to quickly mix, puree and emulsify ingredients. Alternatively, the pulse setting can be used to give the ingredients a short boost and to control the consistency better.
Preset modes
Use the Detect rotary switch to select a preset mode so that the mixer takes over the work.
Preset modes for coarse chopping, fine chopping and chopping to crush meat and to chop or roll nuts, beans, legumes and vegetables in the large mixing vessel or food processor bowl. If you want to use the reversible slicing/grating disc and the food processor bowl, you can also use the disc mode.
Food processor bowl, filling shaft lid and pusher
The food processor bowl is an indispensable tool for ambitious amateur chefs. The low, medium and high speeds allow uniform crushing and smooth purging. Thanks to the large capacity of the bowl, a dough of almost two kilograms can be prepared.
Cutting blade – The robust stainless steel blades ensure even chopping of vegetables.
Kneading hook – The preparation of homemade dough does not have to be labor intensive. The robust kneading hook made of stainless steel handles every dough, whether pizza dough without kneading or gravel from the ground up.
Reversible blade and shredding disc – Turn the stainless steel disc over and place it on the disc spindle to process food in various time-saving ways. Crush cabbage for a quick herb salad. Cut potatoes into slices for a hearty Dauphinoise. Or combine flour, sea salt, water and yeast for a pizza dough without kneading.
Filling shaft and stuffer – Quickly add olive oil, herbs and other ingredients to marinades, roast sauces and more without having to lift the lid. The handy slide ensures that the ingredients are well incorporated and processed.
1200 watt motor base
Makes it easy to chopping hard ingredients. From hard ice to root vegetables, professional performance helps save time preparing meals.
This text is machine translated.