Maximise your gaming experience with the Nintendo SWITCH 2 Pro controller!
Immerse yourself in your favorite games on the Nintendo switch 2 and experience precision and comfort that will bring you up to new levels.
This cordless gamepad is not just a controller – it is an extension of your gaming abilities. Thanks to the Bluetooth interface you enjoy unrestricted freedom of movement, while the in-built lithium-ion battery enables you up to 40 hours playing time with a single charge.
The Switch 2 Pro Controller is packed with features that improve your interaction with the game: Use the C button to call up the GameChat menu at any time, or assign any button assignment to the GL and GR buttons to personalize your gameplay. Experience precise control with analogue thumb sticks and feel every action by the Reflex vibration. The built-in accelerometer and gyroscope provide immersive motion control, while the 3.5 mm connection provides direct access for headphones and headsets.
The ergonomic design in stylish black fits perfectly in the hand and offers comfort even during long gaming sessions. Get ready for an incomparable gaming experience – with the Nintendo switch 2 Pro controller!
This text is machine translated.