
Number
Total (€ 0.21 / piece)
€ 0.21
plus VAT.
14-day return policy included
Highlights & Details
Electrolytic capacitor; HXC; 68µF/35V; 20%; Conductive Polymer Hybrid; 125°C;SMD; F80; 6.7 MM
- 68 µF 35 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 6.30 mm x 7.70 mm
- Capacity (elec.)
68 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
6.30 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
7.70 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
HHXC350ARA680MF80G
Documents & Downloads
Datasheet
Datasheet 2734710 Nippon Chemi-Con HHXC350ARA680MF80G Electrolytic capacitor SMD 68 µF 35 V 20 % (Ø x L) 6.30 mm x 7.70 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734710 Nippon Chemi-Con HHXC350ARA680MF80G Electrolytic capacitor SMD 68 µF 35 V 20 % (Ø x L) 6.30 mm x 7.70 mm 1 pc(s) Bulk








