
Number
Minimum order quantity: 7
Total (€ 0.21 / piece)
€ 1.47
plus VAT.
Highlights & Details
Electrolytic capacitor; HXC; 22µF/63V; 20%; Conductive Polymer Hybrid; 125°C; SMD; F80; 6.7 MM
- 22 µF 63 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 6.30 mm x 7.70 mm
- Capacity (elec.)
22 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- (Ø)
6.30 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
7.70 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
HHXC630ARA220MF80G
Documents & Downloads
Datasheet
Datasheet 2734713 Nippon Chemi-Con HHXC630ARA220MF80G Electrolytic capacitor SMD 22 µF 63 V 20 % (Ø x L) 6.30 mm x 7.70 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734713 Nippon Chemi-Con HHXC630ARA220MF80G Electrolytic capacitor SMD 22 µF 63 V 20 % (Ø x L) 6.30 mm x 7.70 mm 1 pc(s) Bulk








