
Number
Minimum order quantity: 5
Total (€ 0.31 / piece)
€ 1.55
plus VAT.
Highlights & Details
Electrolyte capacitor; HXD; 150µF/35V; 20%; Conductive Polymer Hybrid; 105°C; SMD; HA0; 8X10MM
- 150 µF 35 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 8 mm x 10 mm
- Capacity (elec.)
150 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
8 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
10 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
HHXD350ARA151MHA0G
Documents & Downloads
Datasheet
Datasheet 2734716 Nippon Chemi-Con HHXD350ARA151MHA0G Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x L) 8 mm x 10 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734716 Nippon Chemi-Con HHXD350ARA151MHA0G Electrolytic capacitor SMD 150 µF 35 V 20 % (Ø x L) 8 mm x 10 mm 1 pc(s) Bulk




