
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.69
9
9% = € 0.06
€ 0.63
15
12% = € 0.08
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 2.07
plus VAT.
Highlights & Details
Electrolyte capacitor; HXD; 270µF/35V; 20%; Conductive Polymer Hybrid; 105°C; SMD; JA0; 10X10MM
- 270 µF 35 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 10 mm x 10 mm
- Capacity (elec.)
270 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
10 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
HHXD350ARA271MJA0G
Documents & Downloads
Datasheet
Datasheet 2734717 Nippon Chemi-Con HHXD350ARA271MJA0G Electrolytic capacitor SMD 270 µF 35 V 20 % (Ø x L) 10 mm x 10 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734717 Nippon Chemi-Con HHXD350ARA271MJA0G Electrolytic capacitor SMD 270 µF 35 V 20 % (Ø x L) 10 mm x 10 mm 1 pc(s) Bulk




