
Number
Total (€ 0.16 / piece)
€ 0.16
plus VAT.
14-day return policy included
Highlights & Details
Electrolyte capacitor; HXD; 47µF/35V; 20%; Conductive Polymer Hybrid; 105°C; SMD; F61; 6.58 MM
- 47 µF 35 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 6.30 mm x 5.80 mm
- Capacity (elec.)
47 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
6.30 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
5.80 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
HHXD350ARA470MF61G
Documents & Downloads
Datasheet
Datasheet 2734718 Nippon Chemi-Con HHXD350ARA470MF61G Electrolytic capacitor SMD 47 µF 35 V 20 % (Ø x L) 6.30 mm x 5.80 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734718 Nippon Chemi-Con HHXD350ARA470MF61G Electrolytic capacitor SMD 47 µF 35 V 20 % (Ø x L) 6.30 mm x 5.80 mm 1 pc(s) Bulk




