There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charger
18 W
1x USB-C®
5 V
1 x
1x USB-C®
2 A
2 A
2 A
CI2
Universal
IMR|Li-Ion|Ni-Cd|Ni-MH Akkus
Quick charger
(L x W x H) 37 x 148 x 65 mm
65 mm
37 mm
148 mm
120.4 g
Black
No
Indoors
Fixed
Portable
Fast Charge
10440
14500
14650
16500
16340
16650
17350
17500
17650
17670
Show moreLi-ion
NiMH
NiCd
No
2
yes
User & Safety Instructions 3410662 NiteCore CI2 Charger for cylindrical cells Li-ion, NiMH, NiCd 10440, 14500, 14650, 16500, 16340, 16650, 17350, 17500, 17
User & Safety Instructions 3410662 NiteCore CI2 Charger for cylindrical cells Li-ion, NiMH, NiCd 10440, 14500, 14650, 16500, 16340, 16650, 17350, 17500, 17