NiteCore HC60 UHE Rechargeable headlamp - The NiteCore HC60 UHE is a fully improved head lamp, from LED, optical lens and battery technology to exterior design. It is a powerful, rechargeable headlamp that is perfect for outdoor use. The HC60 UHE is fitted with the Ultra High Efficiency UHE LED, a new series of LEDs, which has introduced NiteLab according to the UHI-line. UHE, the abbreviation for Ultra High Efficiency, stands for the groundbreaking development of NiteLab in the field of ultra-high-efficiency LEDs, which were developed especially for high-performance devices like front-end pen. It provides improved efficiency per watt and provides a brighter, more energy-efficient, and more durable user experience.
The HC60 UHE has a unique arrangement of four single-core UHE-LEDs and a Dual-core UHE-LED, whereby a six-wire matrix lighting system develops. And thanks to its versatile optical lens system it provides a maximum light output of 1600 lumen and can illuminate a range of up to 157 meters. In addition to this primary white LED, the headlamp also has a red LED with a maximum brightness of 15 lumens and provides night vision. The white LED has five light settings and a SOS and Beacon function. The red LED has two light stages and also a warning function. The LEDs are supplied with current via a constant current circuit, in order to ensure a long life with guaranteed safety. The lamp has a lateral angle of radiation of 100° and a casing that can be rotated by 180°. The lamp is operated via two switches on the top side of the lamp, which differ in shape and contact so that you can operate the lamp with one hand without any problem. The supplied 18650 Li-Ion battery (NL1840, 4000 mAh) can be recharged via the built-in charger using the existing USB-C connector (charging time 2 hours). An LED power indicator shows the remaining charge of the battery.
The design near the center of gravity allows the weight of the headlamp to be evenly distributed over the head, significantly reducing the pressure on the forehead. As a result the lamp shakes less with an intensive strain, WAS increases the wearing comfort with longer wear. In addition, you can easily remove it and adjust the vertical angle with one hand. This headlamp is thus Ideal for outdoor activities like hiking, camping and climbing, as also for professionals in the industry.
The HC60 UHE is made of an aluminum alloy made from aerospace and a special polycarbonate material. This material offers excellent shock resistance and is suitable for use even at low temperatures. And the military-compatible HA III hard anodized provides for an efficient heat dissipation and excellent durability. In addition, this lamp is waterproof according to IP68 and has a fall strength of 2 meters. In addition, the lamp has a "lock mode" that ensures that you do not turn it on inadvertently. And ATR temperature control prevents damage from overheating and extends lamp life. The provided flexible head band is highly elastic, breathable and light. In addition, the head band has reflective strips for even more safety in the dark. The silicone strip incorporated in the headband ensures that the sweat is discharged on the sides of the head prevents eye irritation. A heat shrink tape is also included if you need even more stability while carrying the lamp. You can safely store the HC60 UHE in the accompanying robust storage bag.
The rechargeable Li-ion battery has a running time of 3.5 hours (turbo), 5 hours (high), 14 hours (Medium), 36 hours (low) and 200 hours (very low) with the white LED. The white LED has 1600 lumens (turbo), 1000 lumens (high), 400 lumens (Medium), 100 lumens (low) and 8 lumens (very low). The maximum light range is 157 meters and the maximum light intensity is 6170 candela.
The red LED has a running time of 30 hours (high) and 95 hours (low). It has 15 lumen (high) and 5 lumen (low). The maximum light range is 7 meters and the maximum light intensity is 14 candela.
This text is machine translated.