NiteCore HC65 UHE Rechargeable headlamp - The NiteCore HC65 UHE is a fully improved head lamp, from the LED, the optical lenses and battery technology to the exterior design. The HC65 UHE offers a new performance in brightness, durability and illumination range and offers an improved user experience thanks to its outstanding performance. The HC65 UHE is the debut of the Ultra High Efficiency UHE LED, a new series of LEDs that has introduced NiteLab after the UHI line. UHE, the abbreviation for Ultra High Efficiency, stands for the groundbreaking development of NiteLab in ultra-high-efficiency LEDs, which have been developed especially for high-performance devices such as front-end pen. It offers improved efficiency per watt and provides a brighter, more energy-efficient and longer-lasting user experience.
The HC65 UHE possesses a 8-core UHE-LED and a 8-core UHE-matrix optics, whereby the 8-core architecture optimizes the power as well as the power consumption. The advanced matrix optics minimizes the loss of light during projection and improves the reflection efficiency, which effectively increases the ray distance. With a peak power of 2000 lumens and a beam range of 222 meters, the lamp meets the high requirements of pen in different environments. In addition to this primary white LED, the headlamp also has an additional white and red LED. The white additional light (color temperature 4500K) has a maximum light intensity of 40 lumens and a CRI value of over 90. This means realistic color reproduction and broad illumination for use in close range. The red additional light has a maximum light intensity of 15 lumen and provides night vision. The main LED has 4 light stages and a SOS and light-fire function and the additional white LED has 2 light stages. The red LED has two light stages and also a warning function. The LEDs are supplied with current via a constant current circuit, in order to ensure a long life with guaranteed safety. The lamp has a lateral angle of radiation of 100° and a casing that can be rotated by 180°. The lamp is operated via two switches on the top side of the lamp, which differ in shape and contact so that you can operate the lamp with one hand without any problem. The supplied 18650 Li-Ion battery (NL1840HP, 4000 mAh) can be recharged via the integrated charger using the existing USB-C connector (charging time 2 hours). An LED power indicator shows the remaining charge of the battery.
The design near the center of gravity allows the weight of the headlamp to be evenly distributed over the head, significantly reducing the pressure on the forehead. As a result the lamp shakes less with an intensive strain, WAS increases the wearing comfort with longer wear. In addition, you can easily remove it and adjust the vertical angle with one hand. This headlamp is therefore ideally suited for outdoor activities such as hiking, camping and climbing, as also for professionals in the industry.
The lamp has a robust design with finely beveled edges and is made of metal. In addition, this lamp is waterproof according to IP68 and has a fall strength of 2 meters. In addition, the lamp has a "lockout mode" that ensures that you do not switch it on inadvertently. And ATR temperature control prevents damage from overheating and extends lamp life. The provided flexible head band is highly elastic, breathable and light. In addition, the head band has reflective strips for even more safety in the dark. The silicone strip incorporated in the headband ensures that the sweat is discharged on the sides of the head prevents eye irritation. A heat-shrink tape is also included if you need more stability while carrying the lamp. You can store the HC65 UHE safely in the supplied portable storage case.
This headlamp is operated with a rechargeable 18650 Li-ion battery (NL1840HP, 4000 mAh). A rechargeable 18650 Li-ion battery with button top above 8A can also be used. The HC65 UHE is not compatible with 18650-series flat batteries or 18650-series rechargeable Li-Ion batteries with Button Top below 8A.
The rechargeable Li-ion battery has a running time of 2 hours (turbo), 5 hours (very high), 14 hours (high) and 31 hours (Medium) with the main LED. The main LED lamp has 2000 lumens (turbo), 1300 lumens (very high), 400 lumens (high) and 100 lumens (Medium). The maximum light range is 222 meters and the maximum light intensity is 12293 candela.
The extra white LED has a runtime of 40 hours (low) and 82 hours (very low). It has 40 lumens (low) and 8 lumens (very low). It illuminates up to 12 meters wide and has a maximum light intensity of 38 candela.
The red LED has a running time of 37 hours (high) and 66 hours (low). It has 15 lumen (high) and 5 lumen (low). The maximum light range is 8 meters and the maximum light intensity is 15 candela.
This text is machine translated.