
Highlights & Details
NiteCore UI2 battery charger domestic battery DC
- Suitable for: Household battery
- Power source: Direct current
- Number of batteries supported: 2
- Compatible battery/rechargeable battery technologies: Lithium-ion (Li-ion)
- Black
- 1 pieces(s)
Technical specifications
- Suitable for: Household battery
- Matching rechargeable battery
Li-ion
- Product type
USB charging station
- Suitable for battery size
10340
10350
10440
10500
12340
12500
12650
13450
13500
13650
Show more
- Charging slots
2
- Operating voltage
5 V
- Length
125.5 mm
- Width
55.5 mm
- Height
32.1 mm
- Weight
79.5 g
- Dim
(L x W x H) 125.5 x 55.5 x 32.1 mm
- Factory colour
Black
- Output voltage
4.2 V
- Input voltage
5 V
- Number of batteries supported
2
- Quantity per pack
1 Stück(e)
- Batteries included
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841874 NiteCore UI2 USB charging station Li-ion 10340, 10350, 10440, 10500, 12340, 12500, 12650, 13450, 13500, 13650, 14430, 14
Description
The NiteCore UI2 is a dual USB charger and provides a maximum charging current of 2 x 800mA.
The UI2 is also suitable for charging with a low charging current of batteries below 2.9V. In this case, the UI2 only charges at 100mA.
Deep discharged batteries with protection circuit can be reactivated with the NiteCore UI2.
This text is machine translated.
The UI2 is also suitable for charging with a low charging current of batteries below 2.9V. In this case, the UI2 only charges at 100mA.
Deep discharged batteries with protection circuit can be reactivated with the NiteCore UI2.
This text is machine translated.
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



