
Number
Highlights & Details
Charger UMS4 USB
- Microprocessor-controlled
- LC display
- Adjustable charging current
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
Li-ion
LiPolymer
- Suitable for battery size
10440
10500
12500
12650
13500
13650
14500
14650
16340
16650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Size D
4
- Operating voltage
5 V via USB
- Max. charging current per slot
3000 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Graphic display
Selectable charging current
Battery voltage based auto switch-off
Quick-charging function
Battery temperature monitoring
- Charging time for AAs
45 min
- Width
107 mm
- Height
41 mm
- Depth
159 mm
- Weight
255 g
- Dim
(W x H x D) 107 x 41 x 159 mm
- Product type
Charger for cylindrical cells
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2150403 NiteCore UMS4 Charger for cylindrical cells NiCd, NiMH, Li-ion, LiPolymer 10440, 10500, 12500, 12650, 13500, 13650, 1450
User & Safety Instructions 2150403 NiteCore UMS4 Charger for cylindrical cells NiCd, NiMH, Li-ion, LiPolymer 10440, 10500, 12500, 12650, 13500, 13650, 1450
Description
The UMS4 can be used to charge Li-Ion, NiMH/NiCd and LiFePO4 rechargeable batteries. The charger detects the battery type, determines the battery status, the charging status of the battery and automatically determines the correct charging procedure.
The default charging current is 1000 mA. Depending on the battery type, this can be manually increased to up to 2000 mA and up to 3000 mA in QC mode. Maximum charging current for an occupied slot: 3000 mA, for 4 occupied slots 1000 mA per slot. Is supplied with power via USB and can thus also be operated via any USB output.
This text is machine translated.
Features
- Microprocessor-controlled
- Minus-delta U auto shutdown
- Individual slot monitoring
- Battery-Defect recognition
- Automatic battery test
- LC display
- Adjustable charging current
- quick charge function
- Optimum heat dissipation and temperature monitoring
- Robust and flame-retardant housing
Scope of delivery
- UMS4
- USB cable
- User manual.











