
Highlights & Details
NiteCore UI1 battery charger household battery DC
- Suitable for: Household battery
- Power source: Direct current
- Number of batteries supported: 1
- Compatible battery/rechargeable battery technologies: Lithium-ion (Li-ion)
- Black
- 1 pieces(s)
Technical specifications
- Suitable for: Household battery
- Matching rechargeable battery
Li-ion
- Product type
USB charger
- Suitable for battery size
10340
10350
10440
10500
12340
12500
12650
13450
13500
13650
Show more
- Charging slots
1
- Operating voltage
5 V / DC
- Length
122.5 mm
- Width
29.2 mm
- Height
32 mm
- Weight
40.5 g
- Dim
(L x W x H) 122.5 x 29.2 x 32 mm
- Factory colour
Black
- Max. output current
800 A
- Output voltage
4.2 V
- Input voltage
5 V
- Number of batteries supported
1
- Quantity per pack
1 Stück(e)
- Batteries included
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841988 NiteCore USB charger Li-ion 10340, 10350, 10440, 10500, 12340, 12500, 12650, 13450, 13500, 13650, 14430, 14500, 14650, 1
Description
The NiteCore UI1 is a USB-C bay charger and has a maximum charging current of 800mA.
The UI1 is also suitable for charging with a low charging current of batteries below 2.9V. In this case, the UI1 only charges with 100mA.
Deep discharged batteries with protection circuit can be reactivated with the NiteCore UI1.
This text is machine translated.
The UI1 is also suitable for charging with a low charging current of batteries below 2.9V. In this case, the UI1 only charges with 100mA.
Deep discharged batteries with protection circuit can be reactivated with the NiteCore UI1.
This text is machine translated.
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



