Want to equip your SIM racing cockpit with a stable and comfortable fit? Then the Nitro Concepts R300 Evo Sim racing seat is the suitable basis for intensive racing. The light fiberglass shell ensures high stability, while the breathable fabric cover remains comfortable even during long sessions. Thanks to universal side holders the shell seat can be integrated easily in your racing setup.
Sturdy base: Light and robust fiberglass bowl
Pleasant seat feel: Breathable fabric cover with comfortable padding
Easy integration: Universal side holders for compatible cockpits
Suitable seat position: Height and inclination can be set individually with additional side brackets
Racing design: Sporty black design
The Nitro Concepts R300 Evo Sim racing seat for your racing setup
With the Nitro Concepts R300 Evo racing seat you can get a shape seat in your cockpit, which is designed for stability, comfort and an authentic feel. The solid fiberglass shell gives you a reliable hold while braking, steering and accelerating and is also pleasantly light. This makes the seat easier to mount and, if necessary, reorient in the setup.
The breathable fabric cover supports air circulation and helps keep you focused during longer races. The upholstery provides you a comfortable seating position without losing the sporty character of the shell seat.
Sturdy fiberglass bowl with sporty seating
The robust fiberglass frame forms the stable base frame of the Nitro Concepts R300 Evo Sim racing seat. It provides for a direct, firm seat feel and supports you in fast curves, with hard braking procedures and in intensive racing situations. The Ideal seat is therefore suitable for sim-racers, which set great store by control and a firm connection to their cockpit.
Through the black racing design the bucket seat fits harmonically in many SIM racing setups. Whether it's a compact cockpit or an extensive rig, the seat looks sporty, clean and focused.
Universal side holders for flexible mounting
The universal side holders simplify the integration in compatible SIM-racing-cockpits. This allows you to securely mount the Nitro Concepts R300 Evo Sim racing seat in the rig and to adjust your seat position to your setup.
The brackets allow you to adjust the height and inclination for more ergonomics. Find the position that matches your body height, steering wheel, pedals and driving style. This provides more comfort and a more coherent driving experience with short sprints just as in long racing sessions.
For more control in the cockpit
The combination of a solid shell seat, robust fiberglass construction and adjustable mounting helps you to take an ergonomic and perfect seating position in your Sim Racing Setup.
This text is machine translated.