
Number
Technical specifications
- 2
- Product type
Axial fan
- Type
3610PS-23T-B30
- Nominal voltage
230 V AC
- Max. current consumption
90 mA
13 W
- Type of bearing
Ball bearing
- Rotational speed
3100 U/min
- Noise emission (max.)
39 dB
- Air flow rate
54 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Factory colour
Black
- Material
Aluminium
Polycarbonate (PC)
100000 h
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
92 mm
- Width
92 mm
- Height
25 mm
- Dim
(L x W x H) 92 x 92 x 25 mm
13 W
- Output (max.) (details)
0.9 m3/min
- Max. noise generation
39 dBa
- Type
3610PS-23T-B30-A00
- Temperature range
-10 - +70 ºC °C
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 189444 NMB Minebea 3610PS-23T-B30 Axial fan 230 V AC 54 m³/h (L x W x H) 92 x 92 x 25 mm
User & Safety Instructions
User & Safety Instructions 189444 NMB Minebea 3610PS-23T-B30 Axial fan 230 V AC 54 m³/h (L x W x H) 92 x 92 x 25 mm


