Heja BVB and You'll never walk alone! This is how the legendary south stand sounds at home games in the largest stadium in Germany and always produces goose bumps in the club's supporters. Exactly this feeling and stadium atmosphere for the own four walls supplies the nobleblebraids EPIC Borussia Dortmund Edition true fans with its unique design and the special material quality.
The noblebraids EPIC Gaming Chair - Borussia Dortmund Editiongoose bumps feeling, like live with it
With the official license product and as supplier of the eFootball team, we bring BVB fans home this special edition of the nobleblebledair EPIC with club logo on the front and back as well as matching yellow decorative seams. Subtle but unmistakable Borussia Dortmund!
· Club crest on front and back for a distinctive look
· Excellent material quality and ergonomic features for everyday life on your desk
· Traditional black-yellow color scheme
Pure relaxation and optimal seating position
The integrated rocker mechanism with locking function enables the user to relax at a perfect angle with the help of a lever at the side. This lever can be used to adjust and lock the angle between the backrest and the seat surface, so that the nobleblebledairs EPIC offers the perfect seating position for maximum relaxation and comfort.
The back pressure of the rocker mechanism can be set dynamically via a rotary knob at the lower side of the seat, WAS together with the continuous adjustability of the EPIC results in an incomparable versatility with the highest ergonomics. Among other reasons, he also receives the official office chair certification according to DIN EN 1335.
· First-class rocker mechanism with locking function
· Fast and comfortable adjustment of the backrest
· Office chair certification in accordance with DIN EN 1335
Ergonomic design
The noblebahair EPIC series is the result of the work of our German design team on the side of eSports professionals who need a high degree of comfort and support for several hours at a time. Together we have created an award-winning, uncontested, ergonomic and feature-rich seating experience.
The special design of the backrest is adapted to the natural shape of the back and at the same time provides relief and comfort.
· High head rest for additional comfort
· The overall design of the chair is tailored to the natural shape of the back
· 90° to 135° adjustable backrest
This text is machine translated.