Developed to perfection, the LEGEND combines the best characteristics of the noblebares series to bring long-time fans and enthusiasts the seating experience they deserve. The JAVA Edition adorns high-tech synthetic leather that is robust, breathable and easy to clean. The cold foam upholstery, 4D armrests and outstanding ergonomics complete the LEGEND, which supports up to 150 kg and uses XL rollers for soft and hard floors.
The noblebraids LEGEND Gaming Chair - Java Edition
Sophisticated, new form
The brand new shape, inspired by the discreet and sleek design of the icon, combined with the airflow cut-out, a sporty element of the EPIC and ergonomic features such as the lumbar support of the HERO, is stylish in distinctive nobleblebair aesthetics. The strong shape of the LEGEND is based on the seats of sporty luxury vehicles and fits in every setup.
· Inspired by every single noblebraids model
· Grade lines for a sophisticated design
· Fits in any office or gaming room
Legendary design
LEGEND JAVA Edition uses beautiful brown as a reference color inspired by leather. The high-tech artificial leather brings the color to a wonderful level and makes the chair shine in any environment.
· Rich brown, leather-based color
· Straight lines for a serious look
· Enlarged backrest
High-quality materials
With the synthetic high-tech artificial leather, which is developed exclusively in Germany, the LEGEND uses only the best materials. The easy-to-clean cover, comfortable cold-foam padding and the robust steel frame guarantee that the complex requirements of gamers are fulfilled and exceeded.
· 1.4 mm thick high-tech polyurethane synthetic (plastic) leather
· Robust and easy to clean
· Designed in Germany
Precision manufacturing
As has been the case since the foundation of the noblebraids brand, the Constructed by a fully automatic manufacturing process. High-precision machines create the robust steel frame, cut and sew the upholstery and combine all the parts so you can enjoy the highest possible quality.
Unparalleled ergonomics
The built-in lumbar support helps to find a perfect comfortable position for the user. Together with the flexible 4D armrests and multiple, adjustable functions, the LEGEND offers an extensive ergonomic functionality.
· Adjustable back rest
· Flexible, extra large 4D armrests
· Polyurethane offers a pleasant grip and holds the arm rest soft
Suitable for hard and soft floors
The LEGEND uses large, 60mm XL rollers, which consist of a nylon Kern and a polyurethane coat, which makes them quiet on all floors. The chair supports up to 150 kg
Large, adjustable 4D armrests
The 4D armrests offer you a wide range of adjustable positions with their enlarged surface and extensive range of motion to find the perfect position. The four-way adjustable polyurethane armrests feature a subtly structured surface, providing the perfect balance between softness and the right amount of grip for intensive gaming sessions.
· Setting options for height, depth, angle and distance
· Soft and handy thanks to polyurethane
· Especially large for additional hold
Robust aluminum base
The foundation of the LEGEND series from noblebraids is the powder-coated base of solid aluminum with five arms and specially developed rollers. These 60 mm rollers are made of a nylon core with a polyurethane coating. This makes them quiet and suitable for use on hard and soft surfaces. The combination of the base frame and gas pressure spring of safety class 4 ensures that the LEGEND series one Maximum load up to 150 kg.
· Supports a weight of up to 150 kg
· Gas pressure spring of safety class 4
· Powder-coated aluminum base, light and robust
· 60 mm large rollers for hard and soft floors
This text is machine translated.