
Technical specifications
- Colour, black
- Heat sink dimensions 145 mm x 125 mm x 113 mm
- Number of fans: 1
- Nominal voltage: 12 V
- Power consumption 1.68 W
- Features: 5 heat pipes, PWM-support (pulse-width modulation)
- MTBF: 150.000 hour(s)
- Product type
CPU cooler + fan
Intel® 1200
Intel® 1700
#####Intel® 1851
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
AMD AM4
#####AMD AM5
- Noise emission (max.)
22.6 dBa
- Rotational speed (min.)
450 U/min
- Rotational speed (max.)
2000 U/min
- Air discharge
102.1 m³/h
- Type of bearing
SSO2 bearing
- Heatsink material
Aluminium
- Weight
890 g
- Features
Heat pipe
incl. thermally conductive paste
- Width
12.5 cm
- Height
14.5 cm
- Depth
11.3 cm
- Noise emission
20.1 dBa - 30 dBa
- Fan dimensions
120 x 120 mm
- Factory colour
Aluminium
Black
- Material
Aluminium
Copper
Nickel
- Type
Air cooling
- UKCA
yes
- Noise level (low speed)
18.8 dB
- Fan speed (max)
200 RPM
- Fan speed (min)
450 RPM
- Quantity per pack
1 Stück(e)
- Mean time between failures (MTBF)
150000 h
- Maximum airflow
84.5 cfm
Documents & Downloads
Security datasheet
Security datasheet 3395846 Noctua NH-D12L CHROMAX.BLACK CPU cooler + fan Intel® 1200, Intel® 1700, #####Intel® 1851, Intel® 1150, Intel® 1151, Inte









