
Highlights & Details
Noctua NH-D9L NH-D9L CPU cooler + fan
- Processor heat sink/radiator 9.2 cm 2000 RPM
- Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
- 22.8 dB Self-Stabilisation Oil pressure (SSO)
- 92 x 92 x 25mm
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- Fan diameter 9.2 cm
- Intel LGA1851,LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
- Bearing type: Self-stabilization oil-pressure (SSO) bearing
- Number of fans: 1 fans
- Product type
CPU cooler + fan
#####Intel® 1851
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
AMD AM4
#####AMD AM5
- Noise emission (max.)
22.8 dB
- Rotational speed (min.)
400 U/min
- Rotational speed (max.)
2000 U/min
- Air discharge
78.9 m³/h
- Type of bearing
SSO bearing
- Heatsink material
Aluminium
- Weight
531 g
- Width
95 mm
- Height
110 mm
- Depth
95 mm
- Noise emission
20.1 dB - 30 dB
- Factory colour
Black
- Material
Aluminium
Copper
Nickel
- Type
Heatsink/Radiator
- PSU power
1.2 W
- UKCA
not relevant
- Fan thickness
2.5 cm
- Fan voltage
12 V
- Radiator width
9.5 cm
- Radiator depth
9.5 cm
- Radiator height
11 cm
- Number of heat pipes
4
- Fan dimensions (W x D x H)
92 x 92 x 25 mm
- Quantity per pack
1 Stück(e)
- Fan's mean time to failure (MTTF)
150000 h
Documents & Downloads
Security datasheet
Security datasheet 3533469 Noctua NH-D9L NH-D9L CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Intel® 1200,
Description
Scope of delivery
- NF-A9 PWM chrome.black premium fan
- Low noise adapter (L.N.A.)
- NT-H1 thermal compound
- Black SecuFirm2™ mounting kit
- Black fan brackets for a second NF-A9 fan
- Noctua case badge made of metal


