
Number
Noctua NH-U12A CPU cooler + fan
Highlights & Details
- Single tower CPU cooler
- Extremely powerful & quiet
- With two Noctua NF-A12x25 PWM fans
- Compatible with common Intel and AMD sockets
Technical specifications
- Product type
CPU cooler + fan
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 2011
Intel® 2066
AMD AM4
AMD AM3+
AMD AM3
AMD AM2+
Show more
- Noise emission (max.)
22.6 dBa
- Rotational speed (min.)
450 U/min
- Rotational speed (max.)
2000 U/min
- Air discharge
102.1 m³/h
- Type of bearing
N/A
- Connection
4-pin
- Heatsink material
Copper tin plated (ASTM B-152)
- Weight
5
- Features
Heat pipe
incl. thermally conductive paste
- Width
158 mm
- Height
125 mm
- Depth
11 mm
- Noise emission
20.1 dBa - 30 dBa
- Fan dimensions
120 x 120 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2106617 Noctua NH-U12A CPU cooler + fan Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Intel® 2011, Intel® 2066, AMD AM4, A
Description
Award-winning NH-U12 series
Noctuas introduced in 2005, the NH-U12 series has received more than 600 awards and recommendations from leading international hardware websites and magazines. The NH-U12A is the latest model of this prestigious series, which has established itself as a reference for quiet 120mm coolers in premium quality.
140mm power, 120mm size
Thanks to the completely revised, once again optimized 7-heatpipe design, 37% more surface area of the skin in comparison to the NH-U12S as well as the new, trend-setting NF-A12x25 fan in a Push/Pull Dual configuration, the NH-U12A can not only set new best marks in the 120mm class, but also compete with many 140mm models or even overleaf them.
100% RAM compatibility on LGA115x and AM4
Thanks to its asymmetric design, the NH-U12A does not protrude from the RAM slots on Intel LGA115x and AMD AM4 motherboards. This not only guarantees easy access to the memory modules, but also ensures 100% compatibility with high heat spreaders. On LGA2066, modules with a maximum height of 42mm should be used, as the rear fan protrudes over the memory banks on the left of the socket.
Classic 120mm tower design for best chassis and PCIe compatibility
With a height of 158mm, the NH-U12A is compact enough to fit easily into most modern tower housings. Due to the width of 125mm (including fans and fan clamps), the cooler on most ATX or Micro-ATX mainboards does not protrude over the top PCIe slot, so that it is ensured for best compatibility with multi-GPU systems.
120mm dual ventilation with NF-A12x25
The NF-A12x25 is a highly optimized 120mm fan of the next generation, which sets new record in terms of silent cooling performance thanks to innovative aerodynamic design measures. The use of this top fan in a Push/Pull dual configuration is one of the key factors for the superior cooling performance and acoustic efficiency of the NH-U12A.
PWM support and low-noise adapter
The NF-A12x25 120mm fans supplied with the NH-U12A support PWM for convenient automatic speed regulation by the mainboard: Full power under load, practically inaudible at idle speed. In addition, the maximum speed can be reduced from 2000 to 1700rpm by means of the supplied low-noise adapter, in order to enable an even quieter operation.
SecuFirm2™ Multi-socket mounting system Noctuas SecuFirm2™ mounting systems have become synonymous with quality, reliability and easy installation. The NH-U12A's SecuFirm2™ system supports Intel LGA115x (LGA1150, LGA1151, LGA1155, LGA1156) and LGA20xx (LGA2066, LGA2011-3, LGA2011-0) as well as AMD AM4, AM3(+), AM2(+), FM1, and FM2(+). It is easy to install, provides optimum contact pressure and also offers a perfect function for intensive use over many years.
Compatibility with older and future sockets
Thanks to Noctuas SecuFirm2™ ecosystem, the NH-U12A can be made compatible with the optional, free NM-I3 mounting kit to the older LGA1366 and LGA775 sockets. As far as technically possible, Noctua will also offer upgrade sets for future sockets – thus the NH-U12A is a safe long-term investment!
NT-H1 thermal compound
Noctua's renowned NT-H1 is a professional TIM solution that combines minimal thermal resistance with excellent ease of use and outstanding reliability. As a popular choice for overclockers and enthusiasts around the world, NT-H1 has become an established standard for premium thermal conductivity pastes.
Soldering of heat pipes and cooling fins
In many coolers, cooling fins and heat pipes are connected by a simple pressing procedure. Due to the thermal alternating load as well as the different expansion coefficients of copper and aluminum, this connection can loosen over the years, resulting in loss of performance. On the NH-U12A, cooling fins and heat pipes are soldered, which enables a better heat transfer over many years.
This text is machine translated.


