
Nokia 2.3 Charcoal Dual SIM
Highlights & Details
- 15.7 cm(6.2 inch) Display,
- Quad Core CPU (2 GHz)
- 32 GB built-in memory (microSD card)
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
2.3
- GSM standard
LTE/4G
- Factory colour
Black
- CPU type
Quad Core
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
15.7 cm
- Screen size diagonal (inches)
6.2 inch
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
2 GB
- Memory capacity
32 GB
- Memory card slots
microSD card
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Battery capacity
4000 mAh
- Data transfer
LTE
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.41 mm
- Height
157.69 mm
- Depth
8.68 mm
- Weight
160 g
- Interfaces
Audio line in
Micro USB
n.rel.
- Smartphone model
2.3
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2204992 Nokia 2.3 Charcoal Smartphone 32 GB 15.7 cm (6.2 inch) Black Android™ 9.0 Dual SIM
User & Safety Instructions
User & Safety Instructions 2204992 Nokia 2.3 Charcoal Smartphone 32 GB 15.7 cm (6.2 inch) Black Android™ 9.0 Dual SIM
Information
Repairability/durability data sheet 2204992 Nokia 2.3 Charcoal Smartphone 32 GB 15.7 cm (6.2 inch) Black Android™ 9.0 Dual SIM
Description
Scope of delivery
- Nokia 2.3
- 5V/1A charger
- 1 m Micro-USB cable
- Quick guide
- SIM tray opener
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones





