
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Smartphone
G10
GSM/2G
UMTS/3G
LTE/4G
Purple
Octa Core
8 x
2.0 GHz
Android™ 11
16.5 cm
6.5 inch
1600 x 720 Pixel
HD+
13 MP
2 MP
2 MP
8 MP
3 GB
32 GB
microSD card (up to 512 GB)
Nano SIM
Nano SIM
Dual SIM
Yes
5.0
Li-ion
5050 mAh
EDGE
UMTS
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
Fingerprint scanner
Yes
Yes
Yes
76 mm
165 mm
9.2 mm
190 g
USB C® (USB 2.0)
Wi-Fi
Audio stereo (3.5 mm jack)
None
Datasheet 2373159 Nokia G10 32 GB Purple 16.5 cm (6.5 inch) Smartphone