
Highlights & Details
Nokia G20 Smartphone Night
- 16.5 cm(6.5 inch) Display, 1600 x 720 Pixel
- Octa Core CPU (2.3 GHz)
- 64 GB built-in memory (microSD card (up to 512 GB))
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
G20
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Dark blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
5 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
5050 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76 mm
- Height
165 mm
- Depth
9.2 mm
- Weight
196 g
- Interfaces
USB C® (USB 2.0)
Wi-Fi
Audio stereo (3.5 mm jack)
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2373160 Nokia G20 Smartphone 64 GB 16.5 cm (6.5 inch) Dark blue Android™ 11 Dual SIM
Description
48 MP quad cameraa movie studio to take with you
The Nokia G20 captures images with 48 MP clarity – in attractive widescreen or in detailed macro format. You can also record videos in with spatial surround sound and use studio-quality tools to make each story more personal.
Security updatesSecurity that is constantly being increased
With three years of monthly security updates, your files, videos, photos and data are always safe and secure.
Android™ 11equipped with the latest software
Do you want to keep track of who said what was and when? Android 11 brings together conversations from a variety of apps. So you can keep all your conversations together in one place. And with up to two years of free operating system updates, you'll always get the latest features. It's like you're getting tomorrow's phone today.
AI-supported 3-day battery Ourbattery with the longest service life. Of all time.
Life never stops, so you need a phone that can keep up with your needs. That's why our most durable battery can last up to three days without recharging.
Nordic design tolook beautiful. Excellent to use.
Nordic design pure; extremely stylish and incredibly practical. And that's exactly what was available with the Nokia G20: The latest technology in a light, slim and robust case. A case available in two special Nordic-influenced colors: Night and Glacier.
Larger 6.5-inch displaylooks a little sharper. 24 hours a day.
A large display is a must to check presentations at short notice or to edit them while traveling. The Nokia G20's large display has a brightness boost, so you won't miss a thing even in bright daylight. Use your smartphone exactly as you like to live your life.
Secure accessunlock with just one touch. Or a look.
With our fingerprint sensor on the side and face unlock, only your face and fingerprint can access your smartphone. Yes, this is really just about you.
This text is machine translated.
Scope of delivery
- Charger
- Non-removable battery
- Quick guide
- Safety brochure
- USB Type C cable
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones


