
Nokia T20 Android
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) 2K Touch display, Multi-touch
- CPU: ( 1.8 GHz, 1.8 GHz)
- RAM: 4 GB
- Memory size: 64 GB microSD card (up to 512 GB)
- GPS, A-GPS, Wi-Fi / LTE (4G)
- OS: Android™ 11
Technical specifications
- Product type
Android
- Model
T20
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display properties
Touch display
Multi-touch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
2K
- Display format
5:3
- CPU
T610 2A75 1.8 GHz + 6A55 1.8 GHz
- CPU speed
1.8 GHz
1.8 GHz
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 11
- Tablet PC features
GPS
A-GPS
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in GPS
Yes
- SIM card version
Nano SIM
Single SIM
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
microSD
USB C® (USB 2.0)
- Factory colour
Blue (translucent)
- Width
157.5 mm
- Height
7.8 mm
- Depth
247.6 mm
- Weight
470 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8200 mAh
- Screen size diagonal (inches)
10 inch
n.rel.
- Display
26.4 cm (10.4 inch)
- Fingerprint
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2482172 Nokia T20 LTE/4G, WiFi 64 GB Blue (translucent) Android 26.4 cm (10.4 inch) 1.8 GHz, 1.8 GHz Android™ 11 2000 x 1200 Pix
User & Safety Instructions
User & Safety Instructions 2482172 Nokia T20 LTE/4G, WiFi 64 GB Blue (translucent) Android 26.4 cm (10.4 inch) 1.8 GHz, 1.8 GHz Android™ 11 2000 x 1200 Pix
Description
Design
Quality you can trust
The T20 was developed, constructed and tested with the same passion as all Nokia products. It brings this proven quality to the big screen, so you need to worry less about one thing – even if your day gets a bit more bumpy.
Battery lifeis more time for things you love
Long battery life is essential today. That's why the Nokia T20 offers enough power for up to 6 hours of online meetings, 6 hours of movies or 10 hours of surfing the Internet.¹ And with faster loading times, you can get back to your tasks even faster. Whether it's a conference call or a physics lesson, you have it in your hand.
Displaya joy for the eye
With its captivating 2K display, the Nokia T20 makes it easy for you to work both during the day and at night. Whether you're on the train for 14 hours, on the road, through a work presentation or just relaxing at home with a movie, you'll see every detail on your screen. In addition, the tablet has a low blue light certification and is thus more gentle for your eyes.
Alwayskeep updates up-to-date.
Stay up-to-date with 2 years of software updates and keep regular security updates protected with 3 years of security updates.² All in a safe place, which is protected by the easy-to-use unlock function via face recognition.
PerformanceConquer each battlefield
Whether you're playing games or using multiple apps at the same time, you need a device that keeps pace. The Nokia T20ist with its Octa core chip, which guarantees a faster and more reliable user experience, simply unbeatable – no matter how much you need it. In short, this tablet has power.
Stereo speakerssurrounded by sound
Meetings don't miss out on detail, and at work, you can experience your favorite movies in close proximity with the breathtaking sound you deserve. Stereo loudspeakers with OZO-playback guarantee an all-round immersive listening experience – wherever you are.
Promote their curiosityNokia presents: Google Kids Space
Google Kids Space is designed to encourage your child's curiosity and creativity and inspire them to explore their interests through recommended apps, books and videos. Google Kids Space is designed for children and is linked to your child's Google account, which you can manage as a parent with the Parental Controls Family Link.
This text is machine translated.
Scope of delivery
- Nokia T20 tablet PC
- Charger + cable
- Safety brochure
- Quick guide
- SIM tray opener
- This text is machine translated.













