
Highlights & Details
Nokia X10 Smartphone, Snow White
- Screen size diagonal 16.9 cm (6.67 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 48 MP, 5 MP, 2 MP, 2 MP
- Front camera resolution: 8 MP
- Pure white
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
X10
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Pure white
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
5 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- Rechargeable battery technology
Li-ion
- Battery capacity
4470 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
5G
- Mobile phone features
Fingerprint scanner
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
79.7 mm
- Height
168.9 mm
- Depth
9.1 mm
- Weight
220 g
- Interfaces
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Headphone jack (3.5 mm)
USB C® (USB 2.0)
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2373162 Nokia X10 128 GB Pure white 16.9 cm (6.67 inch) Smartphone
Description
Super fast 5Gworks and relax with 5G warm-up speed
5G can drive your business so you can do more in a short time. Think of video conferencing, sending files, downloading large presentations, and making network connections – up to 20 times faster. And as productivity increases, your downtime decreases. A win-win scenario.
SecuritySecurity that is becoming more and more secure
With monthly security updates for up to 3 years, all your largest and most important files, videos, photos and data are in safe hands.
Android™ Onesoftware that is getting better and better
Android™ 11 brings a host of innovative features to your smartphone, including the ability to see, answer and control your conversations across multiple messaging apps—all in the same place. No matter how you are asked, you won't miss anything. With software that's constantly updated, you're always one step ahead of the competition and you can enjoy new features – and that's for years to come.
6.67 inch Full HD+ displayDive into more than just your work
The Full HD+ display is perfect for working on the move, making video calls, presentations or losing yourself in an epic movie at the end of an epic day.
48 MP Quad CameraShare your work with the world
Our latest 48MP quad camera with ZEISS optics combined with a full range of editing and color accuracy tools means you have everything was needed to create challenging photos and videos. And with 5G, you can share your inspiration instantly. Where art meets productivity.
Designwonderfully reliable
The Nokia X10 is available in two colors inspired by the Scandinavian landscape. It is also robust enough to withstand everyday stresses and still looks good.
Batteryremains cool even under pressure
Our advanced cooling system keeps your smartphone cool even when it gets tough. And with a battery life of up to two days, his work ethic is as strong as yours.
Productivitywhere work meets weekend
Focus mode lets you work without interruptions, and Bedtime mode lets you relax. Because a good morning starts with good sleep.
Processoris ready for revolutionary performance
Whether in life or on a smartphone, performance matters. And the Qualcomm® Snapdragon™ 480 5G means you can look forward to really high speeds. Multitasking your apps, the latest news and your favorite shows all at once.
This text is machine translated.
Scope of delivery
- USB-C cable
- Case
- Quick guide
- SIM tool
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- Google Pixel 9
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16e
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones










