
Highlights & Details
Nokia 215 DS
- 6.1 cm (2.4") LCD Display
- 8 MB built-in memory (+ microSD slot for 32GB cards)
- 0.3 Megapixel Main Camera
- Thanks to Facebook, Twitter and Messenger can be divided
- With built-in LED torch
- This text is machine translated.
Technical specifications
- Product type
Dual SIM mobile phone
- Model
215 Dual-SIM
- GSM standard
GSM/2G
- Factory colour
White
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory size
8 MB
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Data transfer
GPRS
- Wi-Fi
No
- Max. talk time
20 h
- Standby max.
504 h
- Dim
(W x H x D) 50 x 116 x 12.9 mm
- Weight
79 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
- Built-in GPS
No
- Built-in Glonass
No
- NFC (Near field communication)
No
- Width
50 mm
- Height
116 mm
- Depth
12.9 mm
- SIM card version
Standard SIM
- Interfaces
Audio stereo (3.5 mm jack)
Micro USB B (USB 2.0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1308723 Nokia 215 Dual SIM mobile phone Resolution of built-in camera: 0.3 MP Standby time (max.): 504 h White Memory card slots
Description
Scope of delivery
- Nokia 215
- Rechargeable battery
- Battery charger
- User manual



