
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED
LED (monochrome)
5.5 W
5.5 W
500 lm
2700 K
Warm white
6 kWh/1000h
Circular
110°
Dimmable via light switch
IP20
II
Black
Metal
Plastic
275 g
F (A - G)
(Ø x H) 10 cm x 6 cm
Yes
Yes
2700 K
6 cm
10 cm
yes
User & Safety Instructions 3014219 Nordlux 2415000103 LED surface-mount light EEC: F (A - G) LED (monochrome) LED 5.5 W Black