
Highlights & Details
Nordlux Canto 2 wall lamp
- Power= 10.60 W
- Total luminous flux= 500 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED module
Built-in LED
- Rating per bulb
6 W
10.60 W
- Light features
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
Glass
- Weight
600 g
- Dim
(W x H x D) 87 x 104 x 100 mm
n.rel.
- Type
Rectangular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
500 lm
250.00 lm
- Width
87 mm
- Height
104 mm
- Depth
100 mm
- Recess diameter
0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065209 Nordlux Canto 2 49701203 LED outdoor wall light Built-in LED 10.60 W LED module Black
User & Safety Instructions
User & Safety Instructions 3065209 Nordlux Canto 2 49701203 LED outdoor wall light Built-in LED 10.60 W LED module Black
Description
Designed by Danish designer Bønnelycke MDD.
This text is machine translated.
Features
- Includes 2x6W LED; 500 lumens; IP44 protection class
Scope of delivery
- Canto 2 wall lamps
- User manual.



