
Norma NORMAFIX Pipe clip Screw fixing 9418912006 Bundle Ø range 6 mm (max) + chloroprene protection Silver, Black 1 pc(s
Number
Highlights & Details
Pipe retaining clips
- Silver, Black
- Pipe clip
- Screw fixing
- Bundle Ø range 6 mm (max)
Our service for you
Technical specifications
- Product type
Pipe clip
- Features
+ chloroprene protection
- Fastening method
Screw fixing
- Bundle Ø range
6 mm (max)
- Bundle Ø (max.)
6 mm
- Material
Steel
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Mounting Ø (max.)
5.20 mm
- Factory colour
Silver
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
9418912006
- Width
12 mm
- RoHS-compliant
Yes
- Type
NORMAFIX
- Material (details)
Zinc-plated steel W1
- Clamping range diameter mm
6 mm
Documents & Downloads
Datasheet
Datasheet 1383253 Norma NORMAFIX Pipe clip Screw fixing 9418912006 Bundle Ø range 6 mm (max) + chloroprene protection Silver, Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 1383253 Norma NORMAFIX Pipe clip Screw fixing 9418912006 Bundle Ø range 6 mm (max) + chloroprene protection Silver, Black 1 pc(s

