
Nothing 4a 256 GB Black EEC B (A - G) 17.2 cm (6.78 inch) Smartphone
Highlights & Details
Nothing 4a 17.2 cm (6.78") Dual-SIM Android 16.0 5G 12 GB 256 GB 5080 mAh black
- Screen size diagonal 17.2 cm (6.78 inch)
- 1224 x 2720 Pixel
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Black
- Android™ 16
Technical specifications
- Display resolution 1224 x 2720 pixels
- Contrast ratio 1000000:1
- Pixel density: 440 ppi
- Processor family: Snapdragon
- Maximum frame rate 120 fps
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, AAC, AAC+, WMA, AMR-NB, AMR-WB, WAV, FLAC, APE, OGG, MEDIUM, M4A, IMY, AC3, EAC3, AC4
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Type
4a
- GSM standard
5G
- Factory colour
Black
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 16
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Display resolution
1224 x 2720 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
12 GB
- Memory capacity
256 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5080 mAh
- Data transfer
5G
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Corning® Gorilla® Glass 7i
AMOLED
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP64
- Width
77.5 mm
- Height
163.9 mm
- Depth
8.5 mm
- Weight
205 g
B (A - G)
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
50 W
- Cable length
0 cm
- Display properties
AMOLED
- Playback of
MP3
AAC
AAC+
WMA
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
2.7 GHz
- Brightness
800 cd/m²
- Processor/type
7s Gen 4
- UKCA
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Auto focus
yes
- Electronic compass
yes
- Protective case
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.88
- Second rear camera aperture number
2.88
- Front camera aperture number
2.2
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Front camera field of view (FOV) angle
89°
- Third rear camera field of view (FOV) angle
120°
- Warranty card
yes
- Maximum display brightness (HDR)
4500 cd/m²
- Maximum display brightness (Outdoor)
1600 cd/m²
- Macro photography
yes
- Touch response rate
2500 Hz
- Slow motion mode
yes
3087 min
1400
- Fast charging
yes
- Number of microphones
2
- Optical zoom
3.5 x
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820521 Nothing 4a 256 GB Black EEC B (A - G) 17.2 cm (6.78 inch) Smartphone












