
Highlights & Details
Megapulse 48 V battery regenerator
- For prevention and for increasing the battery life by up to five times.
- Recovering battery capacity
- Increases battery charge capacity for faster charging
- Robust housing
Technical specifications
- Product type
VRLA refresher
- Suitable for cells
24 cells (48 V)
- Suitable for lead-type rechargeables
48 V
- Charge current impulse
1,6 A
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
Lead-acid calcium
- Pulse interval
8 kHz
- Current consumption
50 - 150 mA
- Width
100 mm
- Height
30 mm
- Depth
90 mm
- Weight
190 g
- Dim
(W x H x D) 100 x 30 x 90 mm
Documents & Downloads
Datasheet
Datasheet 250880 Novitec Megapulse 48 V VRLA refresher 48 V
User & Safety Instructions
User & Safety Instructions 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
Information 250880 Novitec Megapulse 48 V VRLA refresher 48 V
eNum certificate
eNum certificate 250880 Novitec Megapulse 48 V VRLA refresher 48 V








