
Number
Highlights & Details
Megapulse 12 V Battery regenerator 1
- For prevention and for increasing the battery life by up to five times.
- Recovering battery capacity
- Increases battery charge capacity for faster charging
- Robust housing
Technical specifications
- Suitable for cells
6 Zellen (12 V)
- Suitable for lead-type rechargeables
12 V
- Matching rechargeable battery
Lead-acid
SLA
Lead acid membrane
Lead-acid calcium
- Pulse interval
8 kHz
- Current consumption
50 - 150 mA
- Width
100 mm
- Height
30 mm
- Depth
90 mm
- Weight
190 g
- Dim
(W x H x D) 100 x 30 x 90 mm
- Charge current impulse
1,6 A
- Product type
VRLA refresher
Documents & Downloads
Datasheet
Datasheet 250179 Novitec Megapulser 12 V VRLA refresher 12 V
User & Safety Instructions
User & Safety Instructions 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
Information 250179 Novitec Megapulser 12 V VRLA refresher 12 V
eNum certificate
eNum certificate 250179 Novitec Megapulser 12 V VRLA refresher 12 V








