Novoflex Magic Balance 75 with the new Novoflex leveling head MagicBalance PRO75 the outstanding properties of the MagicBalance leveling calotte are only available in large format. The highly stable leveling unit with an all-sided 15° adjustment - and one-handed operation with a locking lever can be directly inserted into the tripod mount of the variable and modular tripod shoulder TRIOPOD-PRO75 as well as used with 1/4"-3/8" thread directly on tripods from other manufacturers. Thanks to the ingenious design, the leveling head is practically maintenance-free and extremely easy to move. The MagicBalance PRO75 is not only for panorama photographers for horizontal alignment of panorama heads, but also as an ideal base under 3D tripod heads or modern telescopic panning. Features: -Weight: 500 g -Dimensions: 48 x 75 x 101 mm -Diameter: 75 mm -Connections on the stand side: Direct connection for TRIOPOD-PRO75 as well as 1/4" and 3/8" -Connection on the camera side: Rotatable thread insert 1/4" and 3/8" -Angle of adjustment: +/- 15° -Load capacity: 20 kg
This text is machine translated.