Novoflex Magic Balance leveling dome, 60 mm diameter, 20° inclination The missing link - finally the Novoflex leveling head MagicBalance is available, for which the user has long waited: A small and highly stable leveling unit with an all-sided 20° adjustment - and one-handed operation with a locking lever. Thanks to the ingenious design, it is practically maintenance-free and extremely easy to move. We recommend the MagicBalance not only panorama photographers for horizontal alignment of panorama heads, but also as an ideal base under 3-D tripod heads or modern gimbal heads. Features: -Weight: 270 g -Dimensions: 70 x 60 x 44 mm -Diameter: 60 mm -Connections on the stand side: 1/4" and 3/8" -Connection on the camera side: 1/4" and 3/8" -Angle of adjustment: +/- 20° -Load capacity: 10 kg
This text is machine translated.