The adapter set LEM/VIS-III extends the application area of compatible Leica M-cameras by several application possibilities through its variable design. It is an adapter and an intermediate ring set in one. The following options are available: -Visoflex II/III lenses can be focused on infinity on the Leica M240, M240P, M246, M10 -Leica screw thread lenses can be used on all Leica M cameras -Leica M lenses can be used on the Leica M240, M240P, M246, M10 in the near and macro range with variable extension (3 middle rings, each 10mm extension) Depending on the use of the intermediate rings, image scales between 0.28:1 - 0.84:1 can be used with a 50mm Leica M lens. NOTE It is recommended that this adapter kit be used only on Leica M cameras with Live View capability. All other M cameras cannot focus the attached lenses due to the lack of the sensor link. In order to avoid the sloped position of cameras, lenses, bellows devices, etc., the rear of the 3 middle intermediate rings has an adjustable threaded insert.
This text is machine translated.