Setting slide CASTEL-MINI II is a setting slide prerequisite for successful recordings in the near and macro range, because only in this way can one touch the subject precisely and millimeter-accurately and adjust the sharpness to the point exactly. This is especially important for imaging measures beyond 1:1. The setting slide CASTEL-MINI II only weighs 265g, but offers an astonishingly large setting range. This extends over a whole 10 cm and can still be used beyond the near and macro range. The adjustment range can be extended again if the carriage is moved in a compatible quick coupler (ARCA-uniq/C compatible). The adjustment slide CASTEL-MINI II is perfectly integrated into the NOVOFLEX modular system. It is ideal, for example, as a basis for the current NOVOFLEX automatic balers. With the compact Novoflex adjustment slide, you can also easily realize focus stacking recordings - regardless of camera and lens model. The compact Novoflex adjustment slide also offers the optimum basis for stereo photographers. The adjustment slide CASTEL-MINI II is stable enough to be used on heavier D-SLR cameras. At the same time, it is light and compact enough to perfectly harmonize with current system cameras. Technical data: -Size: 145 × 109 × 32 mm -Weight: 265 g -Adjustable distance: 100 mm -Camera connection: 1/4" Thread -Stand connection: 1/4"-3/8" thread as well as ARCA-UNIQ/C clamp
This text is machine translated.